357-076-400-203

Heilind Number:EDA357-076-400-203
Manufacturer:EDAC
Manufacturer Number:357-076-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-400-203

Detailed Description

Introducing our 357-076-400-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 76 positions, it facilitates high-density connectivity with ease. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and efficiency of our Card Edge Connector to streamline your PCB connectivity needs.