357-076-400-204

Heilind Number:EDA357-076-400-204
Manufacturer:EDAC
Manufacturer Number:357-076-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-400-204

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-076-400-204. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 76 positions cater to complex PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector to streamline your board-to-board connections with uncompromising quality and performance.