357-076-400-212

Heilind Number:EDA357-076-400-212
Manufacturer:EDAC
Manufacturer Number:357-076-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-400-212

Detailed Description

Introducing the 357-076-400-212 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 76 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Engineered for versatility, this connector features a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Trust in the 357-076-400-212 for efficient and dependable card edge connections in your electronic designs.