357-076-400-258

Heilind Number:EDA357-076-400-258
Manufacturer:EDAC
Manufacturer Number:357-076-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-400-258

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-076-400-258. Designed for precision and durability, this connector features 76 positions across 2 rows, ensuring seamless data transmission in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional safety and reliability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality of our black Card Edge Connector for efficient and secure board-to-board connections. Elevate your PCB design with this essential component.