357-076-400-278

Heilind Number:EDA357-076-400-278
Manufacturer:EDAC
Manufacturer Number:357-076-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-400-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-076-400-278, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and longevity even in demanding environments. With a black color finish and sleek straight mount orientation, it not only offers a professional look but also easy installation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector provides stable and efficient power delivery with an amperage rating of 5A. With 76 positions, it offers ample connectivity options while maintaining signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial, automotive, and telecommunications applications. Trust in our Card Edge Connector for robust and reliable board-to-board connections that meet the highest standards of performance and durability.