357-076-420-201

Heilind Number:EDA357-076-420-201
Manufacturer:EDAC
Manufacturer Number:357-076-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-420-201

Detailed Description

Introducing the 357-076-420-201 Card Edge Connector, a sleek and reliable component designed to seamlessly bridge connections within your electronic devices. Crafted with precision and durability in mind, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety standards are met. With two rows and 76 positions, it offers ample connectivity options for your PCB setups. The contact material, a robust Copper Alloy, guarantees optimal conductivity and long-lasting usage. At a pitch of .156 inches and row spacing of .2 inches, it allows for effortless integration onto your circuit boards. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Trust in the 357-076-420-201 for seamless and efficient board-to-board connections in your electronic projects.