357-076-420-202

Heilind Number:EDA357-076-420-202
Manufacturer:EDAC
Manufacturer Number:357-076-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-420-202

Detailed Description

Introducing our 357-076-420-202 Card Edge Connector, the pinnacle of reliable connectivity for your electronic devices. Designed with precision and durability in mind, this black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, each spaced .156 inches apart, this connector offers seamless connectivity for up to 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.