357-076-420-203

Heilind Number:EDA357-076-420-203
Manufacturer:EDAC
Manufacturer Number:357-076-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-420-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-076-420-203. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable conductivity, rated for up to 5 A of current. The .156-inch pitch and .2-inch row spacing make for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for a secure and efficient connection. Explore our range of connectors for all your PCB needs.