357-076-420-204

Heilind Number:EDA357-076-420-204
Manufacturer:EDAC
Manufacturer Number:357-076-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-420-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted with precision and reliability in mind, this connector boasts a sleek black finish that not only adds a touch of sophistication but also ensures durability. With an amperage rating of 5A, it guarantees efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior flame resistance, making it ideal for safety-critical environments. Featuring two rows of contacts made of robust Copper Alloy, this connector provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise connections. The 76 positions cater to a wide range of connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Whether you're designing telecommunications equipment, medical devices, or industrial machinery, our Card Edge Connector is the perfect choice for ensuring seamless and reliable connectivity. Elevate your PCB designs with this essential component.