357-076-420-208

Heilind Number:EDA357-076-420-208
Manufacturer:EDAC
Manufacturer Number:357-076-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-420-208

Detailed Description

Introducing our 357-076-420-208 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, is designed to withstand even the most demanding operating environments. With two rows of copper alloy contacts providing a total of 76 positions, you can count on seamless and efficient data transmission. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections every time. Whether you're assembling prototypes or mass-producing devices, the straight mount orientation of this connector makes installation a breeze. And with an operating temperature range of -40 to 105°C, you can trust in its performance even in extreme conditions. Elevate your PCB connectivity with the 357-076-420-208 Card Edge Connector.