357-076-420-212

Heilind Number:EDA357-076-420-212
Manufacturer:EDAC
Manufacturer Number:357-076-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-420-212

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks sleek but also ensures optimal signal integrity. With a current rating of 5A, it guarantees reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent fire resistance and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers 76 positions for versatile connectivity options. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for even the most demanding environments. Trust in our Card Edge Connector for efficient and secure PCB connections every time.