357-076-420-258

Heilind Number:EDA357-076-420-258
Manufacturer:EDAC
Manufacturer Number:357-076-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-420-258

Detailed Description

Enhance the connectivity of your printed circuit boards with our high-performance Card Edge Connector, SKU 357-076-420-258. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts offering 76 positions at a pitch of .156 inches and row spacing of .2 inches, it provides seamless communication between boards. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it perfect for various applications in the electronics industry. Trust in the quality and efficiency of this connector for all your board-to-board PCB connections.