357-076-420-268

Heilind Number:EDA357-076-420-268
Manufacturer:EDAC
Manufacturer Number:357-076-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-420-268

Detailed Description

Introducing our 357-076-420-268 Card Edge Connector, a sleek and dependable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a striking black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring robust performance in any application. With two rows of copper alloy contacts, each rated for 5 A of current, you can trust in reliable power delivery. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 76 positions cater to even the most demanding connectivity requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industries. Whether you're designing consumer electronics, industrial equipment, or telecommunications systems, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Trust in its quality and performance to elevate your project to new heights. Explore our full range of PCB connectors today.