357-076-422-202

Heilind Number:EDA357-076-422-202
Manufacturer:EDAC
Manufacturer Number:357-076-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-422-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this connector features two rows of 76 positions each, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. Each contact is made of copper alloy, providing optimal conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Its straight mount orientation makes installation a breeze. Trust in our Card Edge Connector for all your PCB connectivity needs.