357-076-422-203

Heilind Number:EDA357-076-422-203
Manufacturer:EDAC
Manufacturer Number:357-076-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-422-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this sleek black connector features two rows of 76 gold-plated copper alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and peace of mind. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in its 5A amperage rating and straight mount orientation for seamless integration into your electronic systems. Elevate your connectivity with this essential component.