357-076-422-204

Heilind Number:EDA357-076-422-204
Manufacturer:EDAC
Manufacturer Number:357-076-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-422-204

Detailed Description

Upgrade your PCB connections with our 357-076-422-204 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches, you can achieve reliable connectivity with ease. The straight mount orientation and 76 positions offer flexibility in your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic projects. Elevate your design standards with this essential component.