357-076-422-208

Heilind Number:EDA357-076-422-208
Manufacturer:EDAC
Manufacturer Number:357-076-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-422-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless and reliable board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of finely crafted Copper Alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it offers a total of 76 positions for versatile connectivity options. The straight mount orientation allows for easy installation, while its ability to withstand temperatures ranging from -40 to 105°C guarantees exceptional reliability in all operating conditions. Perfect for a wide range of applications, this connector is the ideal choice for professionals seeking uncompromising quality and performance in their PCB designs. Elevate your connectivity experience with our Card Edge Connector.