357-076-422-268

Heilind Number:EDA357-076-422-268
Manufacturer:EDAC
Manufacturer Number:357-076-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-422-268

Detailed Description

Introducing our Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections. With a sleek black color and UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks professional but also meets rigorous safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers high conductivity and excellent signal transmission. With 76 positions, it can accommodate a wide range of connections, making it perfect for various electronic applications. Designed for straight mount orientation, it ensures easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in our Card Edge Connector for seamless and durable connectivity in your electronic designs.