357-076-422-278

Heilind Number:EDA357-076-422-278
Manufacturer:EDAC
Manufacturer Number:357-076-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-422-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-076-422-278, designed to seamlessly connect two printed circuit boards with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and performance. With a sleek black finish, it adds a touch of sophistication to any electronic assembly. The copper alloy contacts provide efficient conductivity, supporting an amperage of 5 A. Featuring 76 positions arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust this connector to deliver seamless data transmission and power distribution, making it an essential component for your electronic projects.