357-076-424-201

Heilind Number:EDA357-076-424-201
Manufacturer:EDAC
Manufacturer Number:357-076-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-201

Detailed Description

Upgrade your PCB connections with the 357-076-424-201 Card Edge Connector. Sleek and durable in black, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows and a total of 76 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, rated for up to 5A of current. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. Designed for straight mounting orientation, it's versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance to streamline your electronic assemblies effectively.