357-076-424-202

Heilind Number:EDA357-076-424-202
Manufacturer:EDAC
Manufacturer Number:357-076-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of precision-crafted Copper Alloy contacts, it offers reliable power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate 76 positions, perfect for complex board-to-board connections. Designed for seamless integration, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your PCB design with this essential component from our range of top-quality connectors.