357-076-424-203

Heilind Number:EDA357-076-424-203
Manufacturer:EDAC
Manufacturer Number:357-076-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage rating of 5A, it ensures efficient power transfer while its durable black UL 94V-0 Thermoplastic Polyester housing guarantees longevity and safety. Featuring two rows of 76 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers high-density connectivity for your PCBs. The straight mount orientation makes installation a breeze, and its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential component for your electronic projects, where quality and precision are paramount.