357-076-424-204

Heilind Number:EDA357-076-424-204
Manufacturer:EDAC
Manufacturer Number:357-076-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-204

Detailed Description

Enhance your PCB connectivity with our 357-076-424-204 Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only reliable but also complies with stringent safety standards. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout. Supporting 76 positions in total, this connector allows for versatile connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Trust in this high-quality product to streamline your board-to-board connections with precision and ease.