357-076-424-207

Heilind Number:EDA357-076-424-207
Manufacturer:EDAC
Manufacturer Number:357-076-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-207

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-076-424-207. Engineered for optimal connectivity in electronic devices, this connector boasts a sleek black design that enhances the aesthetics of any PCB assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in even the most demanding applications. Featuring two rows of 76 positions on a .156-inch pitch with .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.