357-076-424-208

Heilind Number:EDA357-076-424-208
Manufacturer:EDAC
Manufacturer Number:357-076-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-208

Detailed Description

Introducing our Card Edge Connector, meticulously crafted for optimal performance and reliability in your electronic assemblies. Designed with precision engineering, this connector features two rows of 76 contact positions, ensuring seamless connectivity for your PCB applications. The UL 94V-0 Thermoplastic Polyester housing material not only guarantees durability but also complies with stringent safety standards. Each contact is expertly crafted from Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and efficient signal transmission. Its straight mount orientation and black color make it versatile for various assembly configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and high-performance devices. Trust in the quality and performance of our Card Edge Connector for your next electronic project.