357-076-424-212

Heilind Number:EDA357-076-424-212
Manufacturer:EDAC
Manufacturer Number:357-076-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-212

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic devices. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With two rows of precision-machined Copper Alloy contacts, it offers reliable power transmission at a 5A amperage. The .156" pitch and .2" row spacing accommodate 76 positions, facilitating complex circuit connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust this connector to deliver uncompromising quality and efficiency in your PCB assembly projects.