357-076-424-258

Heilind Number:EDA357-076-424-258
Manufacturer:EDAC
Manufacturer Number:357-076-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-258

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity in a variety of electronic devices. This black connector, designed for high performance, features a two-row configuration with 76 positions, ensuring ample connectivity options for your circuitry. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Its straight mount orientation simplifies installation, making it a must-have in the product line-up for any discerning electronics engineer or designer. Trust in our Card Edge Connector for seamless and efficient board-to-board PCB connections.