357-076-424-268

Heilind Number:EDA357-076-424-268
Manufacturer:EDAC
Manufacturer Number:357-076-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-268

Detailed Description

Introducing our cutting-edge Card Edge Connector, setting a new standard in power and data connectivity. Designed for seamless integration within PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With two rows of 76 positions, it offers ample room for multiple connections, while the Copper Alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, optimizing signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Trust in its straight mount orientation for easy installation and enjoy a continuous flow of up to 5A of power. Elevate your connectivity solutions with this essential component from our comprehensive range of PCB connectors.