357-076-424-278

Heilind Number:EDA357-076-424-278
Manufacturer:EDAC
Manufacturer Number:357-076-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-424-278

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black finish, this high-performance connector not only offers a visually appealing design but also meets stringent industry standards for quality and durability. Engineered for optimal performance, it features a 2-row configuration with a total of 76 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures flame resistance and protection, making it ideal for a wide range of applications. Constructed with copper alloy contacts, it provides excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation even in harsh environments. Trust in the 357-076-424-278 Card Edge Connector for your connectivity needs, where superior quality meets exceptional performance.