357-076-440-201

Heilind Number:EDA357-076-440-201
Manufacturer:EDAC
Manufacturer Number:357-076-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-440-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This sleek and durable connector, with a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts, it offers a total of 76 positions with a pitch of .156 inches, allowing for efficient data and power transmission. The connector's straight mount orientation and .2-inch row spacing facilitate easy installation and secure connectivity. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for use in demanding environments. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnect needs.