357-076-440-202

Heilind Number:EDA357-076-440-202
Manufacturer:EDAC
Manufacturer Number:357-076-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-440-202

Detailed Description

Upgrade your PCB connections with our 357-076-440-202 Card Edge Connector. Designed for high-performance applications, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, you can trust in the secure transmission of signals. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 76 positions offer ample connectivity options. Whether you're connecting boards horizontally or vertically, the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Upgrade to the 357-076-440-202 for seamless and efficient board-to-board connections.