357-076-440-203

Heilind Number:EDA357-076-440-203
Manufacturer:EDAC
Manufacturer Number:357-076-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-440-203

Detailed Description

Upgrade your connectivity with our 357-076-440-203 Card Edge Connector. Designed for high-performance applications, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and 76 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in need of top-tier components or a tech enthusiast looking to enhance your projects, our Card Edge Connector is the perfect choice. Upgrade your setup today and experience seamless connectivity like never before.