357-076-440-204

Heilind Number:EDA357-076-440-204
Manufacturer:EDAC
Manufacturer Number:357-076-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-440-204

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, it offers reliable power transmission with a maximum amperage of 5A. Engineered for precision, the 76 positions allow for efficient board-to-board connections. Whether you're assembling circuitry or networking components, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in any environment. Trust in our quality product to streamline your connectivity needs.