357-076-440-212

Heilind Number:EDA357-076-440-212
Manufacturer:EDAC
Manufacturer Number:357-076-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-440-212

Detailed Description

Introducing our 357-076-440-212 Card Edge Connector, meticulously designed for seamless interconnectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, withstanding temperatures from -40 to 105 °C. Featuring two rows of 76 gold-plated copper alloy contacts with a pitch of .156 in, it guarantees high-speed data transmission and efficient power delivery. Its straight mount orientation and .2 in row spacing offer easy installation on PCBs, making it ideal for board-to-board connections. With a 5 A amperage rating and compliance with industry standards, this connector is a must-have for demanding applications in various sectors, from telecommunications to aerospace. Trust in its quality and precision engineering to elevate your connectivity solutions to the next level.