357-076-440-258

Heilind Number:EDA357-076-440-258
Manufacturer:EDAC
Manufacturer Number:357-076-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-440-258

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-076-440-258. Designed for optimal performance, this connector features two rows of 76 positions, ensuring secure and efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity and longevity. The sleek black color adds a professional touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy integration into your PCB design. Upgrade your connectivity solutions with this essential component, available now in our Products collection under Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors.