357-076-440-278

Heilind Number:EDA357-076-440-278
Manufacturer:EDAC
Manufacturer Number:357-076-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-440-278

Detailed Description

Introducing our 357-076-440-278 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and longevity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a dual-row design and 76 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from copper alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various industries. Trust in the 357-076-440-278 for secure and high-speed board connections in your electronic designs.