357-076-442-201

Heilind Number:EDA357-076-442-201
Manufacturer:EDAC
Manufacturer Number:357-076-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-442-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-076-442-201. Designed for optimum signal transmission, this connector features 76 positions across 2 rows, ensuring seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and efficiency of our Black Card Edge Connector for all your connectivity needs.