357-076-442-202

Heilind Number:EDA357-076-442-202
Manufacturer:EDAC
Manufacturer Number:357-076-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-442-202

Detailed Description

Introducing our 357-076-442-202 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Featuring a sleek black design, this connector is not only visually appealing but also reliable, with a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts providing a total of 76 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of this connector for all your board-to-board PCB connection needs.