357-076-442-204

Heilind Number:EDA357-076-442-204
Manufacturer:EDAC
Manufacturer Number:357-076-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-442-204

Detailed Description

Upgrade your PCB connections with our 357-076-442-204 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient data transmission. A pitch of .156 inches and row spacing of .2 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in our product to deliver seamless board-to-board connections for optimal performance. Upgrade your PCB connections with our 357-076-442-204 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient data transmission. A pitch of .156 inches and row spacing of .2 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in our product to deliver seamless board-to-board connections for optimal performance.