357-076-442-207

Heilind Number:EDA357-076-442-207
Manufacturer:EDAC
Manufacturer Number:357-076-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-442-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered for high performance, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this connector for secure and dependable board-to-board connections in your electronic projects.