357-076-442-208

Heilind Number:EDA357-076-442-208
Manufacturer:EDAC
Manufacturer Number:357-076-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-442-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, allow for efficient data transfer with minimal signal loss. With a total of 76 positions, this connector offers ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both indoor and outdoor use. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is the perfect choice for your PCB connectivity needs. Upgrade your electronic setups with confidence and reliability.