357-076-442-212

Heilind Number:EDA357-076-442-212
Manufacturer:EDAC
Manufacturer Number:357-076-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of 76 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal signal transmission and power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse industrial environments. Trust in this connector for efficient and secure electronic connections, meeting the highest standards of quality and performance.