357-076-442-258

Heilind Number:EDA357-076-442-258
Manufacturer:EDAC
Manufacturer Number:357-076-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-442-258

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic systems. Designed for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it offers reliable and efficient power transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, with 76 positions available for extensive connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse industrial applications. Whether you're a professional engineer or hobbyist, trust in the quality and performance of our Card Edge Connector for all your connectivity needs.