357-076-442-278

Heilind Number:EDA357-076-442-278
Manufacturer:EDAC
Manufacturer Number:357-076-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-442-278

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector, SKU 357-076-442-278. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly, offering 76 positions for seamless connectivity. Whether for industrial or consumer electronics, this connector is suitable for straight mounting orientation, with an operating temperature range of -40 to 105 °C, guaranteeing stable performance in any environment. Upgrade your devices with this essential component, available in our extensive range of PCB connectors.