357-076-455-201

Heilind Number:EDA357-076-455-201
Manufacturer:EDAC
Manufacturer Number:357-076-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for maximum efficiency, this connector features 76 positions across 2 rows, ensuring comprehensive compatibility for your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The sleek black housing not only adds a professional touch but also meets stringent industry standards for safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with this essential component.