357-076-455-202

Heilind Number:EDA357-076-455-202
Manufacturer:EDAC
Manufacturer Number:357-076-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-455-202

Detailed Description

Introducing our 357-076-455-202 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, offering a total of 76 positions at a pitch of .156 inches, it allows for efficient signal transmission. The straight mounting orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of industries. Trust in our product to deliver exceptional connectivity solutions for your PCB assembly needs.