357-076-455-204

Heilind Number:EDA357-076-455-204
Manufacturer:EDAC
Manufacturer Number:357-076-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-455-204

Detailed Description

Enhance your electronic connections with our 357-076-455-204 Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, ensuring reliable power transfer. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, providing exceptional protection and longevity. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, this connector offers seamless connectivity for up to 76 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our product to deliver superior quality and performance every time. Elevate your PCB connections with ease.