357-076-455-207

Heilind Number:EDA357-076-455-207
Manufacturer:EDAC
Manufacturer Number:357-076-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-455-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can achieve seamless board-to-board connections with ease. Its 76 positions provide ample room for your components, while its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its 5A amperage rating and rest assured that your connections will remain secure and efficient. Elevate your PCB design with our high-quality Card Edge Connector.