357-076-455-208

Heilind Number:EDA357-076-455-208
Manufacturer:EDAC
Manufacturer Number:357-076-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-455-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-076-455-208. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it can handle an amperage of 5 A, making it suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 76 positions offer ample connectivity options. Whether you're assembling circuit boards or linking devices, this connector guarantees a secure and reliable connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in our high-quality PCB connector to streamline your electronic projects with ease.