357-076-455-212

Heilind Number:EDA357-076-455-212
Manufacturer:EDAC
Manufacturer Number:357-076-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-455-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. With a sleek black finish, this connector not only offers visual appeal but also meets stringent industry standards for durability and reliability. Made from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures optimal electrical conductivity, even in demanding environments. The connector's double-row design with 76 positions allows for efficient data transfer, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment on the PCB. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in this Card Edge Connector for seamless board-to-board connectivity that exceeds expectations.